
19S601-271L5 | |
|---|---|
DigiKey Part Number | 1868-1136-ND |
Manufacturer | |
Manufacturer Product Number | 19S601-271L5 |
Description | CONN SMP PLUG STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 155°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.55000 | Fr.13.55 |
| 10 | Fr.11.51400 | Fr.115.14 |
| 25 | Fr.10.79240 | Fr.269.81 |
| 50 | Fr.10.27760 | Fr.513.88 |
| 100 | Fr.9.78720 | Fr.978.72 |
| 300 | Fr.9.05777 | Fr.2,717.33 |
| 500 | Fr.8.73746 | Fr.4,368.73 |
| Unit Price without VAT: | Fr.13.55000 |
|---|---|
| Unit Price with VAT: | Fr.14.64755 |



