29S211-271L5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 26
Unit Price: Fr.6.42000
Datasheet
29S211-271L5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29S211-271L5

DigiKey Part Number
1868-1173-ND
Manufacturer
Manufacturer Product Number
29S211-271L5
Description
CONN MCX PLUG R/A 50OHM SOLDER
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 End Cap
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.04000Fr.7.04
10Fr.5.98300Fr.59.83
25Fr.5.60840Fr.140.21
50Fr.5.34040Fr.267.02
100Fr.5.08550Fr.508.55
300Fr.4.70640Fr.1,411.92
500Fr.4.53990Fr.2,269.95
1,000Fr.4.32346Fr.4,323.46
Manufacturers Standard Package
Unit Price without VAT:Fr.7.04000
Unit Price with VAT:Fr.7.61024