
59S132-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1424-ND |
Manufacturer | |
Manufacturer Product Number | 59S132-K00L5 |
Description | COAX ADAPT SMA TO SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMB Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.39.36000 | Fr.39.36 |
| 10 | Fr.33.45700 | Fr.334.57 |
| 25 | Fr.31.36240 | Fr.784.06 |
| 50 | Fr.29.86680 | Fr.1,493.34 |
| 100 | Fr.28.44260 | Fr.2,844.26 |
| 250 | Fr.26.81000 | Fr.6,702.50 |
| Unit Price without VAT: | Fr.39.36000 |
|---|---|
| Unit Price with VAT: | Fr.42.54816 |

