MFG_L99-M0044-3260-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99-M0044-3260-C

DigiKey Part Number
1868-L99-M0044-3260-C-ND
Manufacturer
Manufacturer Product Number
L99-M0044-3260-C
Description
CABLE MOD 8P8C PLUG-PLUG 10.7'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.70' (3.26m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.70' (3.26m)
Shielding
Shielded
Color
Gray
Features
Magnetic
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.88.65000Fr.88.65
10Fr.75.35800Fr.753.58
25Fr.70.64480Fr.1,766.12
50Fr.67.27700Fr.3,363.85
100Fr.65.16000Fr.6,516.00
Manufacturers Standard Package
Unit Price without VAT:Fr.88.65000
Unit Price with VAT:Fr.95.83065