
P9S121-S00D3 | |
|---|---|
DigiKey Part Number | 1868-1625-ND |
Manufacturer | |
Manufacturer Product Number | P9S121-S00D3 |
Description | COAX ADAPT RPC-1.35 TO RPC-1.35 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.35mm Plug, Male Pin To 1.35mm Plug, Male Pin |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Series | Frequency - Max 90 GHz |
Packaging Bulk | Center Contact Plating Gold |
Part Status Active | Body Material Beryllium Copper |
Adapter Type Plug to Plug | Body Finish Gold |
Conversion Type Same Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polyetheretherketone (PEEK) |
Center Gender Male to Male | Mating Cycles 3000 |
Convert From (Adapter End) 1.35mm Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) 1.35mm Plug, Male Pin | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | Fr.645.43000 | Fr.3,227.15 |
| Unit Price without VAT: | Fr.645.43000 |
|---|---|
| Unit Price with VAT: | Fr.697.70983 |

