
| 25JGV330M10X10.5 | |
|---|---|
| DigiKey Part Number | 1189-25JGV330M10X10.5TR-ND - Tape & Reel (TR) 1189-25JGV330M10X10.5CT-ND - Cut Tape (CT) 1189-25JGV330M10X10.5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 25JGV330M10X10.5 | 
| Description | CAP ALUM 330UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 25JGV330M10X10.5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 540 mA @ 10 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.81000 | Fr.0.81 | 
| 10 | Fr.0.51500 | Fr.5.15 | 
| 50 | Fr.0.39140 | Fr.19.57 | 
| 100 | Fr.0.35210 | Fr.35.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.29794 | Fr.148.97 | 
| 1,000 | Fr.0.27559 | Fr.275.59 | 
| 1,500 | Fr.0.26431 | Fr.396.46 | 
| 2,500 | Fr.0.25174 | Fr.629.35 | 
| 3,500 | Fr.0.24434 | Fr.855.19 | 
| 5,000 | Fr.0.23720 | Fr.1,186.00 | 
| 6,000 | Fr.0.23381 | Fr.1,402.86 | 
| 12,000 | Fr.0.22231 | Fr.2,667.72 | 
| 12,500 | Fr.0.22170 | Fr.2,771.25 | 
| Unit Price without VAT: | Fr.0.81000 | 
|---|---|
| Unit Price with VAT: | Fr.0.87561 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland