470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10RX30470M10X12.5

DigiKey Part Number
1189-1059-ND
Manufacturer
Manufacturer Product Number
10RX30470M10X12.5
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
10RX30470M10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
465 mA @ 120 Hz
Part Status
Active
Impedance
150 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.571" (14.50mm)
Lifetime @ Temp.
2000 Hrs @ 130°C
Mounting Type
Operating Temperature
-40°C ~ 130°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,332
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.39300Fr.3.93
50Fr.0.29540Fr.14.77
100Fr.0.26420Fr.26.42
500Fr.0.21042Fr.105.21
1,000Fr.0.19347Fr.193.47
3,000Fr.0.17227Fr.516.81
5,000Fr.0.16433Fr.821.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022