10TZV100M6.3X6.1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1,106
Unit Price: Fr.0.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 983
Unit Price: Fr.0.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.39000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 62,679
Unit Price: Fr.0.65000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,712
Unit Price: Fr.0.50000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,625
Unit Price: Fr.0.48000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 21,642
Unit Price: Fr.0.47000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 58,990
Unit Price: Fr.0.40000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,406
Unit Price: Fr.0.51000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 88
Unit Price: Fr.0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,248
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 454
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 523
Unit Price: Fr.0.62000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TZV100M6.3X6.1

DigiKey Part Number
1189-10TZV100M6.3X6.1CT-ND - Cut Tape (CT)
1189-10TZV100M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TZV100M6.3X6.1
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10TZV100M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25JZV100MDLP6.3X6.1Rubycon1,1061189-25JZV100MDLP6.3X6.1CT-NDFr.0.45000Upgrade
16JZV100M6.3X6.1Rubycon9831189-16JZV100M6.3X6.1CT-NDFr.0.54000Parametric Equivalent
16SGV100M6.3X6.1Rubycon01189-16SGV100M6.3X6.1CT-NDFr.0.41000Parametric Equivalent
16TZV100M6.3X6.1Rubycon01189-1536-1-NDFr.0.39000Parametric Equivalent
AFK107M16D16T-FCornell Dubilier Knowles62,679338-2140-1-NDFr.0.65000Upgrade
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.