
35JGV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35JGV220M10X10.5TR-ND - Tape & Reel (TR) 1189-35JGV220M10X10.5CT-ND - Cut Tape (CT) 1189-35JGV220M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JGV220M10X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JGV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| 10 | Fr.0.51800 | Fr.5.18 |
| 50 | Fr.0.39300 | Fr.19.65 |
| 100 | Fr.0.35360 | Fr.35.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.29928 | Fr.149.64 |
| 1,000 | Fr.0.27686 | Fr.276.86 |
| 1,500 | Fr.0.26554 | Fr.398.31 |
| 2,500 | Fr.0.25292 | Fr.632.30 |
| 3,500 | Fr.0.24550 | Fr.859.25 |
| 5,000 | Fr.0.23834 | Fr.1,191.70 |
| 6,000 | Fr.0.23493 | Fr.1,409.58 |
| 12,000 | Fr.0.22340 | Fr.2,680.80 |
| 12,500 | Fr.0.22278 | Fr.2,784.75 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

