10TZV680M8X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,250
cms-unit-price: Fr.0.93000
cms-datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
cms-unit-price: Fr.0.63388
cms-datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
cms-unit-price: Fr.1.14764
cms-datasheet

Direct


Panasonic Electronic Components
In Stock: 1,034
cms-unit-price: Fr.0.87000
cms-datasheet

Direct


Chemi-Con
In Stock: 0
cms-unit-price: Fr.0.72000
cms-datasheet

Direct


Nichicon
In Stock: 777
cms-unit-price: Fr.0.76000
cms-datasheet

Upgrade


Panasonic Electronic Components
In Stock: 491
cms-unit-price: Fr.0.93000
cms-datasheet

Upgrade


Panasonic Electronic Components
In Stock: 770
cms-unit-price: Fr.1.00000
cms-datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,000
cms-unit-price: Fr.0.84000
cms-datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,714
cms-unit-price: Fr.0.82000
cms-datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 447
cms-unit-price: Fr.0.90000
cms-datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
cms-unit-price: Fr.0.30158
cms-datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 36,704
cms-unit-price: Fr.0.70000
cms-datasheet
TZV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TZV680M8X10.5

DigiKey Part Number
1189-1525-2-ND - Tape & Reel (TR)
1189-1525-1-ND - Cut Tape (CT)
1189-1525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TZV680M8X10.5
Description
CAP ALUM 680UF 20% 10V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
cms-datasheet
 cms-datasheet
EDA/CAD Models
10TZV680M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
cms-check-lead-time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1Fr.0.63000Fr.0.63
10Fr.0.39800Fr.3.98
50Fr.0.29900Fr.14.95
100Fr.0.26780Fr.26.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
500Fr.0.22408Fr.112.04
1,000Fr.0.20627Fr.206.27
1,500Fr.0.19729Fr.295.94
2,500Fr.0.18727Fr.468.17
3,500Fr.0.18137Fr.634.79
5,000Fr.0.17568Fr.878.40
6,000Fr.0.17298Fr.1,037.88
12,000Fr.0.16381Fr.1,965.72
12,500Fr.0.16332Fr.2,041.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63000
Unit Price with VAT:Fr.0.68103