Parametric Equivalent

| 50JGV0.47M4X6.1 | |
|---|---|
| DigiKey Part Number | 50JGV0.47M4X6.1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 50JGV0.47M4X6.1 | 
| Description | CAP ALUM 0.47UF 20% 50V SMD | 
| Customer Reference | |
| Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 50JGV0.47M4X6.1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 50 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 4 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 6 mA @ 10 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.157" Dia (4.00mm) | |
| Height - Seated (Max) | 0.240" (6.10mm) | |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland