
| 16TLV4700M16X21.5 | |
|---|---|
| DigiKey Part Number | 1189-2094-2-ND - Tape & Reel (TR) 1189-2094-1-ND - Cut Tape (CT) 1189-2094-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 16TLV4700M16X21.5 | 
| Description | CAP ALUM 4700UF 20% 16V SMD | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 16TLV4700M16X21.5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 1.398 A @ 120 Hz | |
| Ripple Current @ High Frequency | 2.33 A @ 100 kHz | |
| Impedance | 29 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.630" Dia (16.00mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.41000 | Fr.2.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | Fr.1.00070 | Fr.600.42 | 
| Unit Price without VAT: | Fr.2.41000 | 
|---|---|
| Unit Price with VAT: | Fr.2.60521 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland