16ZL680MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 337
Unit Price: Fr.0.59000
Datasheet

Upgrade


Rubycon
In Stock: 259
Unit Price: Fr.0.58000
Datasheet

Upgrade


Rubycon
In Stock: 9,771
Unit Price: Fr.0.54000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.0.17562
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.0.17562
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.0.62000
Datasheet

Upgrade


Rubycon
In Stock: 15
Unit Price: Fr.0.63000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.18110
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 22,985
Unit Price: Fr.0.66000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 665
Unit Price: Fr.0.73000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,596
Unit Price: Fr.0.74000
Datasheet

Upgrade


Chemi-Con
In Stock: 8
Unit Price: Fr.0.78000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: Fr.0.20415
Datasheet
ZL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZL680MEFC10X16

DigiKey Part Number
1189-3978-ND
Manufacturer
Manufacturer Product Number
16ZL680MEFC10X16
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZL680MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
786.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes