200MXG1000MEFCSN25X45 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 177
Unit Price: Fr.5.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.2.64920
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.2.49865
Datasheet

Parametric Equivalent


Rubycon
In Stock: 168
Unit Price: Fr.4.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.4.63755
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 49
Unit Price: Fr.8.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 356
Unit Price: Fr.7.76000
Datasheet

Parametric Equivalent


TDK
In Stock: 294
Unit Price: Fr.6.55000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 161
Unit Price: Fr.9.16000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: Fr.4.35975
Datasheet

Parametric Equivalent


Nichicon
In Stock: 611
Unit Price: Fr.5.04000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 11
Unit Price: Fr.6.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 286
Unit Price: Fr.7.35000
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200MXG1000MEFCSN25X45

DigiKey Part Number
1189-3809-ND
Manufacturer
Manufacturer Product Number
200MXG1000MEFCSN25X45
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200MXG1000MEFCSN25X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.58 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.87 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MXC1000MEFCSN25X45Rubycon1771189-200MXC1000MEFCSN25X45-NDFr.5.76000Parametric Equivalent
200VXG1000MEFC25X45Rubycon0200VXG1000MEFC25X45-NDFr.2.64920Parametric Equivalent
200VXH1000MEFC25X45Rubycon0200VXH1000MEFC25X45-NDFr.2.49865Parametric Equivalent
200VXH1000MEFCSN25X45Rubycon1681189-2836-NDFr.4.89000Parametric Equivalent
220VXH1000MEFC25X45Rubycon0220VXH1000MEFC25X45-NDFr.4.63755Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.71000Fr.7.71
10Fr.5.49000Fr.54.90
50Fr.4.57340Fr.228.67
200Fr.4.04500Fr.809.00
600Fr.3.74555Fr.2,247.33
1,000Fr.3.63372Fr.3,633.72
Manufacturers Standard Package
Unit Price without VAT:Fr.7.71000
Unit Price with VAT:Fr.8.33451