470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TNV470M8X10.5

DigiKey Part Number
1189-25TNV470M8X10.5TR-ND - Tape & Reel (TR)
1189-25TNV470M8X10.5CT-ND - Cut Tape (CT)
1189-25TNV470M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TNV470M8X10.5
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,377
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.97000Fr.0.97
10Fr.0.61500Fr.6.15
50Fr.0.46980Fr.23.49
100Fr.0.42350Fr.42.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.34398Fr.171.99
1,000Fr.0.31888Fr.318.88
1,500Fr.0.30623Fr.459.35
2,500Fr.0.29211Fr.730.27
3,500Fr.0.28381Fr.993.34
5,000Fr.0.27580Fr.1,379.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.97000
Unit Price with VAT:Fr.1.04857