
25TRV1000M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-3548-2-ND - Tape & Reel (TR) 1189-3548-1-ND - Cut Tape (CT) 1189-3548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TRV1000M12.5X13.5 |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TRV1000M12.5X13.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 92 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.78000 | Fr.1.78 |
| 10 | Fr.1.16400 | Fr.11.64 |
| 50 | Fr.0.91040 | Fr.45.52 |
| 100 | Fr.0.83030 | Fr.83.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.0.76355 | Fr.152.71 |
| 400 | Fr.0.70813 | Fr.283.25 |
| 600 | Fr.0.68015 | Fr.408.09 |
| 1,000 | Fr.0.64897 | Fr.648.97 |
| 1,400 | Fr.0.63063 | Fr.882.88 |
| 2,000 | Fr.0.61293 | Fr.1,225.86 |
| Unit Price without VAT: | Fr.1.78000 |
|---|---|
| Unit Price with VAT: | Fr.1.92418 |

