
25YXG330MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-3724-1-ND - Cut Tape (CT) 1189-3724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG330MEFCT78X11.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG330MEFCT78X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23500 | Fr.2.35 |
| 50 | Fr.0.17340 | Fr.8.67 |
| 100 | Fr.0.15390 | Fr.15.39 |
| 500 | Fr.0.12030 | Fr.60.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11491 | Fr.114.91 |
| 2,000 | Fr.0.10566 | Fr.211.32 |
| 3,000 | Fr.0.10099 | Fr.302.97 |
| 5,000 | Fr.0.09577 | Fr.478.85 |
| 7,000 | Fr.0.09271 | Fr.648.97 |
| 10,000 | Fr.0.08975 | Fr.897.50 |
| 12,000 | Fr.0.08834 | Fr.1,060.08 |
| 24,000 | Fr.0.08358 | Fr.2,005.92 |
| 25,000 | Fr.0.08332 | Fr.2,083.00 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

