
25ZLH390MEFC8X16 | |
---|---|
DigiKey Part Number | 1189-2242-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLH390MEFC8X16 |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH390MEFC8X16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 687.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.60000 | Fr.0.60 |
10 | Fr.0.37800 | Fr.3.78 |
50 | Fr.0.28280 | Fr.14.14 |
100 | Fr.0.25280 | Fr.25.28 |
500 | Fr.0.20110 | Fr.100.55 |
1,000 | Fr.0.18479 | Fr.184.79 |
3,000 | Fr.0.16438 | Fr.493.14 |
5,000 | Fr.0.15674 | Fr.783.70 |
Unit Price without VAT: | Fr.0.60000 |
---|---|
Unit Price with VAT: | Fr.0.64860 |