Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35CJV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35CJV220M8X10.5TR-ND - Tape & Reel (TR) 1189-35CJV220M8X10.5CT-ND - Cut Tape (CT) 1189-35CJV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CJV220M8X10.5 |
Description | CAP HYBRID SMD 35V 220UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PKV220M8X10.5 | Rubycon | 15,949 | 1189-35PKV220M8X10.5CT-ND | Fr.1.35000 | Parametric Equivalent |
| EEH-ZT1V221UP | Panasonic Industry | 3,078 | 10-EEH-ZT1V221UPCT-ND | Fr.2.17000 | Parametric Equivalent |
| HHXJ350ARA221MHA0G | Chemi-Con | 0 | 565-HHXJ350ARA221MHA0GCT-ND | Fr.1.44000 | Parametric Equivalent |
| HHXJ350GRA221MHA0G | Chemi-Con | 443 | 565-HHXJ350GRA221MHA0GCT-ND | Fr.1.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.24000 | Fr.1.24 |
| 10 | Fr.0.80000 | Fr.8.00 |
| 50 | Fr.0.61660 | Fr.30.83 |
| 100 | Fr.0.55850 | Fr.55.85 |
| 500 | Fr.0.45858 | Fr.229.29 |
| 1,000 | Fr.0.42714 | Fr.427.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.40102 | Fr.802.04 |
| 4,000 | Fr.0.37931 | Fr.1,517.24 |
| 6,000 | Fr.0.36837 | Fr.2,210.22 |
| 10,000 | Fr.0.35617 | Fr.3,561.70 |
| 14,000 | Fr.0.34901 | Fr.4,886.14 |
| 20,000 | Fr.0.34208 | Fr.6,841.60 |
| Unit Price without VAT: | Fr.1.24000 |
|---|---|
| Unit Price with VAT: | Fr.1.34044 |





