
35RX30100MT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-4177-1-ND - Cut Tape (CT) 1189-4177-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35RX30100MT78X11.5 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 35RX30100MT78X11.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.24700 | Fr.2.47 |
| 50 | Fr.0.18260 | Fr.9.13 |
| 100 | Fr.0.16200 | Fr.16.20 |
| 500 | Fr.0.12650 | Fr.63.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11530 | Fr.115.30 |
| 2,000 | Fr.0.10598 | Fr.211.96 |
| 3,000 | Fr.0.10126 | Fr.303.78 |
| 5,000 | Fr.0.09601 | Fr.480.05 |
| 7,000 | Fr.0.09292 | Fr.650.44 |
| 10,000 | Fr.0.08994 | Fr.899.40 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

