
35YXG4700MEFC18X35.5 | |
|---|---|
DigiKey Part Number | 35YXG4700MEFC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 35YXG4700MEFC18X35.5 |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG4700MEFC18X35.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.1.11020 | Fr.222.04 |
| Unit Price without VAT: | Fr.1.11020 |
|---|---|
| Unit Price with VAT: | Fr.1.20013 |

