
6.3ZLQ680MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-3597-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLQ680MEFC6.3X11 |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLQ680MEFC6.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 341 mA @ 120 Hz | |
Impedance | 92 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.18700 | Fr.1.87 |
| 50 | Fr.0.13720 | Fr.6.86 |
| 100 | Fr.0.12120 | Fr.12.12 |
| 500 | Fr.0.09368 | Fr.46.84 |
| 2,000 | Fr.0.07772 | Fr.155.44 |
| 4,000 | Fr.0.07169 | Fr.286.76 |
| 6,000 | Fr.0.06865 | Fr.411.90 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

