47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420LXW47MEFR10X35

DigiKey Part Number
1189-420LXW47MEFR10X35-ND
Manufacturer
Manufacturer Product Number
420LXW47MEFR10X35
Description
CAP ALUM 47UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
968 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.52000Fr.2.52
10Fr.1.69000Fr.16.90
50Fr.1.34240Fr.67.12
100Fr.1.23260Fr.123.26
500Fr.1.04400Fr.522.00
1,000Fr.0.98467Fr.984.67
2,500Fr.0.92140Fr.2,303.50
5,000Fr.0.88288Fr.4,414.40
Manufacturers Standard Package
Unit Price without VAT:Fr.2.52000
Unit Price with VAT:Fr.2.72412