820 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500VXT820MEFCSN35X60

DigiKey Part Number
1189-500VXT820MEFCSN35X60-ND
Manufacturer
Manufacturer Product Number
500VXT820MEFCSN35X60
Description
CAP ALUM 820UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.92 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.441" (62.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.20.13000Fr.20.13
10Fr.15.16200Fr.151.62
50Fr.13.11760Fr.655.88
100Fr.12.47460Fr.1,247.46
500Fr.11.37198Fr.5,685.99
Manufacturers Standard Package
Unit Price without VAT:Fr.20.13000
Unit Price with VAT:Fr.21.76053