16PK1000MEFC10X12.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16PK1000MEFC10X12.5

DigiKey Part Number
1189-1719-ND
Manufacturer
Manufacturer Product Number
16PK1000MEFC10X12.5
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16PK1000MEFC10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
864 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,163
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.26200Fr.2.62
50Fr.0.19420Fr.9.71
100Fr.0.17260Fr.17.26
500Fr.0.13516Fr.67.58
1,000Fr.0.12333Fr.123.33
3,000Fr.0.10854Fr.325.62
5,000Fr.0.10300Fr.515.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402