50PX3R3MEFC5X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.0.04745
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.04745
Datasheet

Direct


Panasonic Electronic Components
In Stock: 10,847
Unit Price: Fr.0.22000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,258
Unit Price: Fr.0.22000
Datasheet
PX SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX3R3MEFC5X11

DigiKey Part Number
1189-1406-ND
Manufacturer
Manufacturer Product Number
50PX3R3MEFC5X11
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50PX3R3MEFC5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
37.5 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 7/1/2027
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
3,000Fr.0.04610Fr.138.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04610
Unit Price with VAT:Fr.0.04983