6.3TKV100M6.3X6.1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,000
Unit Price: Fr.0.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,299
Unit Price: Fr.0.38000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,166
Unit Price: Fr.0.50000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,470
Unit Price: Fr.0.48000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 12,329
Unit Price: Fr.0.46000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 17,460
Unit Price: Fr.0.40000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,654
Unit Price: Fr.0.51000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 395
Unit Price: Fr.0.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 568
Unit Price: Fr.0.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,444
Unit Price: Fr.0.36000
Datasheet
Radial, Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TKV100M6.3X6.1

DigiKey Part Number
1189-4134-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6.3TKV100M6.3X6.1
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3TKV100M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
132 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.19577Fr.195.77
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19577
Unit Price with VAT:Fr.0.21163