50YXF220MEFCT810X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.0.14870
Datasheet

Upgrade


Rubycon
In Stock: 7,285
Unit Price: Fr.0.50000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2
Unit Price: Fr.0.60000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 588
Unit Price: Fr.0.67000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,560
Unit Price: Fr.0.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,512
Unit Price: Fr.0.54000
Datasheet
YXF Series 17.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXF220MEFCT810X16

DigiKey Part Number
1189-3765-1-ND - Cut Tape (CT)
1189-3765-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXF220MEFCT810X16
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXF220MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
539 mA @ 120 Hz
Ripple Current @ High Frequency
770 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes