
6.3ZLH6800MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-3023-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLH6800MEFC16X20 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLH6800MEFC16X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.275 A @ 120 Hz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.16000 | Fr.1.16 |
| 10 | Fr.0.74600 | Fr.7.46 |
| 50 | Fr.0.57400 | Fr.28.70 |
| 100 | Fr.0.51950 | Fr.51.95 |
| 600 | Fr.0.41723 | Fr.250.34 |
| 1,200 | Fr.0.38903 | Fr.466.84 |
| 3,000 | Fr.0.35894 | Fr.1,076.82 |
| 5,400 | Fr.0.34319 | Fr.1,853.23 |
| Unit Price without VAT: | Fr.1.16000 |
|---|---|
| Unit Price with VAT: | Fr.1.25396 |

