
6.3ZLQ10000MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-3608-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLQ10000MEFC12.5X35 |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLQ10000MEFC12.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.66 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Impedance | 10 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.62000 | Fr.1.62 |
| 10 | Fr.1.06200 | Fr.10.62 |
| 50 | Fr.0.82760 | Fr.41.38 |
| 100 | Fr.0.75360 | Fr.75.36 |
| 600 | Fr.0.61530 | Fr.369.18 |
| 1,200 | Fr.0.57718 | Fr.692.62 |
| 3,000 | Fr.0.53654 | Fr.1,609.62 |
| 5,400 | Fr.0.51526 | Fr.2,782.40 |
| Unit Price without VAT: | Fr.1.62000 |
|---|---|
| Unit Price with VAT: | Fr.1.75122 |

