
| 63RX301500M18X40 | |
|---|---|
| DigiKey Part Number | 1189-1481-ND | 
| Manufacturer | |
| Manufacturer Product Number | 63RX301500M18X40 | 
| Description | CAP ALUM 1500UF 20% 63V RADIAL | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 63RX301500M18X40 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 63 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 4000 Hrs @ 130°C | |
| Operating Temperature | -40°C ~ 130°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 1.763 A @ 120 Hz | |
| Ripple Current @ High Frequency | 2.35 A @ 100 kHz | |
| Impedance | 43 mOhms | |
| Lead Spacing | 0.295" (7.50mm) | |
| Size / Dimension | 0.709" Dia (18.00mm) | |
| Height - Seated (Max) | 1.654" (42.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.71000 | Fr.3.71 | 
| 10 | Fr.2.53800 | Fr.25.38 | 
| 50 | Fr.2.05000 | Fr.102.50 | 
| 200 | Fr.1.76865 | Fr.353.73 | 
| 600 | Fr.1.60898 | Fr.965.39 | 
| 1,000 | Fr.1.54932 | Fr.1,549.32 | 
| 2,600 | Fr.1.45748 | Fr.3,789.45 | 
| 5,000 | Fr.1.40694 | Fr.7,034.70 | 
| Unit Price without VAT: | Fr.3.71000 | 
|---|---|
| Unit Price with VAT: | Fr.4.01051 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland