63YXG1000MEFC16X35.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 6,457
Unit Price: Fr.1.74000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 1,688
Unit Price: Fr.3.20000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.2.11000
Datasheet

Direct


Chemi-Con
In Stock: 75
Unit Price: Fr.1.54000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: Fr.1.46000
Datasheet

Direct


Chemi-Con
In Stock: 1,473
Unit Price: Fr.1.62000
Datasheet

Direct


KEMET
In Stock: 1,075
Unit Price: Fr.2.31000
Datasheet

Direct


KEMET
In Stock: 2,127
Unit Price: Fr.2.14000
Datasheet

Direct


Nichicon
In Stock: 6,703
Unit Price: Fr.1.56000
Datasheet

Direct


Nichicon
In Stock: 4
Unit Price: Fr.2.51000
Datasheet

Upgrade


Chemi-Con
In Stock: 141
Unit Price: Fr.2.13000
Datasheet

Upgrade


Chemi-Con
In Stock: 899
Unit Price: Fr.2.07000
Datasheet

Upgrade


KEMET
In Stock: 1,980
Unit Price: Fr.2.29000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.3.18000
Datasheet
YXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXG1000MEFC16X35.5

DigiKey Part Number
1189-63YXG1000MEFC16X35.5-ND
Manufacturer
Manufacturer Product Number
63YXG1000MEFC16X35.5
Description
CAP ALUM 1000UF 20% 63V RADIAL
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXG1000MEFC16X35.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.074 A @ 120 Hz
Ripple Current @ High Frequency
1.79 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes