
63ZLH820MEFC12.5X40 | |
|---|---|
DigiKey Part Number | 1189-1508-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLH820MEFC12.5X40 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH820MEFC12.5X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.764 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.94 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.12000 | Fr.2.12 |
| 10 | Fr.1.40400 | Fr.14.04 |
| 50 | Fr.1.10740 | Fr.55.37 |
| 100 | Fr.1.01370 | Fr.101.37 |
| 600 | Fr.0.83823 | Fr.502.94 |
| 1,200 | Fr.0.78994 | Fr.947.93 |
| 3,000 | Fr.0.73843 | Fr.2,215.29 |
| 5,400 | Fr.0.71147 | Fr.3,841.94 |
| Unit Price without VAT: | Fr.2.12000 |
|---|---|
| Unit Price with VAT: | Fr.2.29172 |

