New Product
Image for 80CZH47M10X9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80CZH47M10X9

DigiKey Part Number
1189-80CZH47M10X9-ND
Manufacturer
Manufacturer Product Number
80CZH47M10X9
Description
CAP HYBRID RAD 80V 47UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
330 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.197" (5.00mm)
Capacitance
47 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
80 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.25000Fr.1.25
10Fr.0.81200Fr.8.12
50Fr.0.62640Fr.31.32
100Fr.0.56750Fr.56.75
500Fr.0.46636Fr.233.18
1,000Fr.0.43450Fr.434.50
3,000Fr.0.39466Fr.1,183.98
5,000Fr.0.37978Fr.1,898.90
Manufacturers Standard Package
Unit Price without VAT:Fr.1.25000
Unit Price with VAT:Fr.1.35125