
PJ-107AH-MSMT-TR | |
|---|---|
DigiKey Part Number  | 2223-PJ-107AH-MSMT-TR-ND - Tape & Reel (TR) 2223-PJ-107AH-MSMT-TRCT-ND - Cut Tape (CT) 2223-PJ-107AH-MSMT-TRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PJ-107AH-MSMT-TR  | 
Description  | 2.0 X 6.0 MM, 7.0 A, HORIZONTAL,  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PJ-107AH-MSMT-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Same Sky (Formerly CUI Devices)  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | Jack  | |
Gender  | Male  | |
Industry Recognized Mating Diameter  | 2.00mm ID (0.079"), 5.50mm OD (0.217")  | |
Actual Diameter  | 0.079" (2.00mm ID), 0.236" (6.00mm OD)  | |
Number of Positions/Contacts  | 2 Conductors, 3 Contacts  | |
Internal Switch(s)  | Single Switch  | |
Mounting Type  | Surface Mount, Right Angle  | |
Mounting Feature  | -  | |
Termination  | Solder  | |
Shielding  | Shielded  | |
Features  | Solder Retention  | |
Insulation Color  | Black  | |
Voltage - Rated  | 20VDC  | |
Current Rating (Amps)  | 7 A  | |
Mating Length/Depth  | 0.319" (8.10mm)  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Operating Temperature  | -20°C ~ 70°C  | |
Contact Material - Plating  | Nickel, Silver  | |
Body Material  | -  | |
Includes  | -  | |
Housing Material  | Polyamide (PA10T), Nylon 10T  | |
Contact Material  | Brass, Phosphor Bronze  | |
Thread Size  | -  | |
Body Color  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 | 
| 10 | Fr.0.66200 | Fr.6.62 | 
| 25 | Fr.0.62000 | Fr.15.50 | 
| 50 | Fr.0.59060 | Fr.29.53 | 
| 100 | Fr.0.56240 | Fr.56.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 350 | Fr.0.51474 | Fr.180.16 | 
| 700 | Fr.0.49016 | Fr.343.11 | 
| 1,050 | Fr.0.47633 | Fr.500.15 | 
| 1,750 | Fr.0.45947 | Fr.804.07 | 
| 2,450 | Fr.0.44869 | Fr.1,099.29 | 
| 3,500 | Fr.0.43754 | Fr.1,531.39 | 
| 8,750 | Fr.0.41017 | Fr.3,588.99 | 
| 17,500 | Fr.0.39061 | Fr.6,835.68 | 
| Unit Price without VAT: | Fr.0.78000 | 
|---|---|
| Unit Price with VAT: | Fr.0.84318 | 

