
AMT112S-0400-6000-S | |
|---|---|
DigiKey Part Number | 2223-AMT112S-0400-6000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT112S-0400-6000-S |
Description | ENC INCR CMOS VOLT VERT TERM PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 400 CMOS Voltage Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112S-0400-6000-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | CMOS Voltage | |
Pulses per Revolution | 400 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 6mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.31.83000 | Fr.31.83 |
| 5 | Fr.26.77000 | Fr.133.85 |
| 10 | Fr.24.84900 | Fr.248.49 |
| 30 | Fr.22.16533 | Fr.664.96 |
| Unit Price without VAT: | Fr.31.83000 |
|---|---|
| Unit Price with VAT: | Fr.34.40823 |

