
CBM-7530B-119 | |
|---|---|
DigiKey Part Number | CBM-7530B-119-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7530B-119 |
Description | FAN BLOWER 75X30MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75mm L x 75mm H Ball 7.5 CFM (0.210m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75mm L x 75mm H | |
Width | 30.00mm | |
Air Flow | 7.5 CFM (0.210m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 28.0dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.191 lb (86.64 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |

