

CES-503528-28PM-67 | |
|---|---|
DigiKey Part Number | 2223-CES-503528-28PM-67-ND |
Manufacturer | |
Manufacturer Product Number | CES-503528-28PM-67 |
Description | SPEAKER 8OHM 2W TOP PORT 97DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 2 W 544 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 544 Hz ~ 20 kHz | |
Frequency - Self Resonant | 680Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.969" L x 1.378" W (50.00mm x 35.00mm) | |
Height - Seated (Max) | 1.094" (27.80mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 10% Max @ 2kHz, 2W, 100mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.70000 | Fr.5.70 |
| 10 | Fr.4.49400 | Fr.44.94 |
| 45 | Fr.3.86667 | Fr.174.00 |
| 90 | Fr.3.61244 | Fr.325.12 |
| 135 | Fr.3.47296 | Fr.468.85 |
| 270 | Fr.3.24896 | Fr.877.22 |
| 540 | Fr.3.13100 | Fr.1,690.74 |
| Unit Price without VAT: | Fr.5.70000 |
|---|---|
| Unit Price with VAT: | Fr.6.16170 |





