
MAX5491NA01500+T | |
|---|---|
DigiKey Part Number | 175-MAX5491NA01500+TTR-ND - Tape & Reel (TR) 175-MAX5491NA01500+TCT-ND - Cut Tape (CT) 175-MAX5491NA01500+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5491NA01500+T |
Description | RES NTWRK 2 RES MULT OHM TO236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12k, 18k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5491NA01500+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 12k, 18k | |
Tolerance | - | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.035% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 87.5mW | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Size / Dimension | 0.115" L x 0.051" W (2.92mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.75000 | Fr.7.75 |
| 10 | Fr.6.04200 | Fr.60.42 |
| 25 | Fr.5.61400 | Fr.140.35 |
| 100 | Fr.5.14420 | Fr.514.42 |
| 250 | Fr.4.92024 | Fr.1,230.06 |
| 500 | Fr.4.78520 | Fr.2,392.60 |
| 1,000 | Fr.4.67407 | Fr.4,674.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.55677 | Fr.11,391.93 |
| Unit Price without VAT: | Fr.7.75000 |
|---|---|
| Unit Price with VAT: | Fr.8.37775 |

