CFM-6020C-230-257
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6010C-150-326-22

DigiKey Part Number
2223-CFM-6010C-150-326-22-ND
Manufacturer
Manufacturer Product Number
CFM-6010C-150-326-22
Description
DC AXIAL FAN, 60 MM SQUARE, 10 M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 18.1 CFM (0.507m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
10.50mm
Air Flow
18.1 CFM (0.507m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
36.3dB(A)
Power (Watts)
2.76 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.7.03000Fr.7.03
10Fr.5.81400Fr.58.14
25Fr.5.34160Fr.133.54
50Fr.4.99900Fr.249.95
108Fr.4.64000Fr.501.12
Manufacturers Standard Package
Unit Price without VAT:Fr.7.03000
Unit Price with VAT:Fr.7.59943