MFR Recommended

CFM-6020V-245-335-11 | |
|---|---|
DigiKey Part Number | CFM-6020V-245-335-11-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020V-245-335-11 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 25.5 CFM (0.714m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020V-245-335-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 25.5 CFM (0.714m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 39.0dB(A) | |
Power (Watts) | 2.09 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.112 lb (50.8 g) | |
Current Rating (Amps) | 0.087A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |




