
CFM-8025BG-250-444-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025BG-250-444-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025BG-250-444-20 |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 51.7 CFM (1.45m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 44.5dB(A) |
Series | Power (Watts) 4.8 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.200A |
Air Flow 51.7 CFM (1.45m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.430 in H2O (107.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.57000 | Fr.17.57 |
| 10 | Fr.14.15000 | Fr.141.50 |
| 25 | Fr.12.88760 | Fr.322.19 |
| 50 | Fr.11.98920 | Fr.599.46 |
| 120 | Fr.10.98392 | Fr.1,318.07 |
| Unit Price without VAT: | Fr.17.57000 |
|---|---|
| Unit Price with VAT: | Fr.18.99317 |




