

CPT-1117-83-SMT-TR | |
---|---|
DigiKey Part Number | 102-CPT-1117-83-SMT-TR-ND - Tape & Reel (TR) 102-CPT-1117-83-SMT-CT-ND - Cut Tape (CT) 102-CPT-1117-83-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPT-1117-83-SMT-TR |
Description | BUZZER PIEZO 5V 12X12MM" W SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4.1kHz 83dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-1117-83-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 5V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.21000 | Fr.1.21 |
10 | Fr.0.94800 | Fr.9.48 |
25 | Fr.0.86280 | Fr.21.57 |
50 | Fr.0.80360 | Fr.40.18 |
100 | Fr.0.74940 | Fr.74.94 |
250 | Fr.0.68408 | Fr.171.02 |
500 | Fr.0.67444 | Fr.337.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.55915 | Fr.1,118.30 |
4,000 | Fr.0.55100 | Fr.2,204.00 |
Unit Price without VAT: | Fr.1.21000 |
---|---|
Unit Price with VAT: | Fr.1.30801 |