
CP058-5542 | |
|---|---|
DigiKey Part Number | 2223-CP058-5542-ND |
Manufacturer | |
Manufacturer Product Number | CP058-5542 |
Description | PELTIER, 55 X 55 X 4.2 MM, 5.8 A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 109.6W @ 27°C 5.8 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 55.00mm L x 55.00mm W | |
Qmax @ Th | 109.6W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.20mm | |
Number of Stages | 1 | |
Current - Max | 5.8 A | |
Voltage - Max | 30.3 V | |
Resistance | 4.05 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.57.70000 | Fr.57.70 |
| 5 | Fr.54.20400 | Fr.271.02 |
| 10 | Fr.52.76600 | Fr.527.66 |
| 30 | Fr.50.56700 | Fr.1,517.01 |
| 60 | Fr.49.22700 | Fr.2,953.62 |
| 120 | Fr.47.92233 | Fr.5,750.68 |
| Unit Price without VAT: | Fr.57.70000 |
|---|---|
| Unit Price with VAT: | Fr.62.37370 |

