Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 2.73kHz 85dB @ 3.6V, 5cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 2.73kHz 85dB @ 3.6V, 5cm Surface Mount Solder Pads
CSS-I4B20-SMT-TR
CSS-I4B20-SMT-TR
Understanding Audio Frequency Range in Audio Design

CSS-I4B20-SMT-TR

DigiKey Part Number
102-1455-2-ND - Tape & Reel (TR)
102-1455-1-ND - Cut Tape (CT)
102-1455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS-I4B20-SMT-TR
Description
BUZZER MAGNETIC 3.6V8.5X8.5 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 2.73kHz 85dB @ 3.6V, 5cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CSS-I4B20-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
3 ~ 5V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3.6V, 5cm
Current - Supply
80mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,339
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.14000Fr.2.14
10Fr.1.68000Fr.16.80
25Fr.1.53000Fr.38.25
50Fr.1.42680Fr.71.34
100Fr.1.33140Fr.133.14
250Fr.1.28244Fr.320.61
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.13662Fr.1,136.62
2,000Fr.1.05995Fr.2,119.90
3,000Fr.1.04776Fr.3,143.28
Manufacturers Standard Package
Unit Price without VAT:Fr.2.14000
Unit Price with VAT:Fr.2.31334