Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPG-03-SMT-TR

DigiKey Part Number
2223-CPG-03-SMT-TR-ND - Tape & Reel (TR)
2223-CPG-03-SMT-TRCT-ND - Cut Tape (CT)
2223-CPG-03-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPG-03-SMT-TR
Description
POGOPIN, SMT, 2.50MM WORKING HEI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CPG-03-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.130" (3.30mm)
Recommended Working Height
0.098" (2.50mm)
Minimum Working Height
0.087" (2.20mm)
Pad Layout Dimension
Circular - 0.079" (2.00mm)
Operating Force - Initial
20gf
Operating Force - Mid Compression
65gf
Plunger Size
0.039" (1.00mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
1A
Material Flammability Rating
-
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.43500Fr.4.35
25Fr.0.40720Fr.10.18
50Fr.0.38760Fr.19.38
100Fr.0.36900Fr.36.90
250Fr.0.34592Fr.86.48
500Fr.0.32936Fr.164.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.30479Fr.457.19
3,000Fr.0.29023Fr.870.69
4,500Fr.0.28205Fr.1,269.23
7,500Fr.0.27207Fr.2,040.52
10,500Fr.0.26569Fr.2,789.74
15,000Fr.0.25909Fr.3,886.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131