Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 85dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 85dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Understanding Audio Frequency Range in Audio Design

CPI-2825F-85PM

DigiKey Part Number
102-CPI-2825F-85PM-ND
Manufacturer
Manufacturer Product Number
CPI-2825F-85PM
Description
BUZZER PIEZO 12V 28MM FLANGE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 85dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CPI-2825F-85PM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Pulse, Fast
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
85dB @ 12V, 30cm
Series
Current - Supply
10mA
Packaging
Box
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Driver Circuitry
Indicator, Internally Driven
Mounting Type
Panel Mount, Flange
Input Type
DC
Termination
Wire Leads
Voltage - Rated
12 V
Size / Dimension
1.102" Dia (28.00mm)
Voltage Range
4 ~ 28V
Height - Seated (Max)
1.004" (25.50mm)
Frequency
3.5kHz
Base Product Number
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.3.52000Fr.3.52
10Fr.2.68900Fr.26.89
25Fr.2.42720Fr.60.68
50Fr.2.24980Fr.112.49
100Fr.2.08820Fr.208.82
300Fr.1.86043Fr.558.13
500Fr.1.76510Fr.882.55
1,000Fr.1.64523Fr.1,645.23
Manufacturers Standard Package
Unit Price without VAT:Fr.3.52000
Unit Price with VAT:Fr.3.80512