Heat Sink TO-218 Aluminum Alloy 10.8W @ 75°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSE-B18381-0396H

DigiKey Part Number
HSE-B18381-0396H-ND
Manufacturer
Manufacturer Product Number
HSE-B18381-0396H
Description
HEAT SINK, EXTRUSION, TO-218, 38
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218 Aluminum Alloy 10.8W @ 75°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
HSE-B18381-0396H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Angled Fins
Length
1.500" (38.10mm)
Width
1.654" (42.00mm)
Diameter
-
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
10.8W @ 75°C
Thermal Resistance @ Forced Air Flow
2.29°C/W @ 200 LFM
Thermal Resistance @ Natural
6.94°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1,350Fr.1.34715Fr.1,818.65
Unit Price without VAT:Fr.1.34715
Unit Price with VAT:Fr.1.45627