PJ-030DH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-030DH

DigiKey Part Number
102-5658-ND
Manufacturer
Manufacturer Product Number
PJ-030DH
Description
CONN POWER JACK 1.3X3.4MM
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-030DH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.40mm OD (0.134")
Actual Diameter
0.051" (1.30mm ID), 0.134" (3.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Kinked Pin
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
0.256" (6.50mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.