New at DigiKey
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRY2-12V-450-1A-EF

DigiKey Part Number
2223-PRY2-12V-450-1A-EF-ND
Manufacturer
Manufacturer Product Number
PRY2-12V-450-1A-EF
Description
RELAYS, SPST, 10A, 1A, 12VDC, 45
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRY2-12V-450-1A-EF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
10 A
Contact Material
Silver Alloy
Switching Voltage
250VAC, 30VDC - Max
Approval Agency
cURus
Load - Max Switching
2500VA, 300W
Relay Type
Coil Current
37.5 mA
Coil Resistance
320 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1.04000Fr.1.04
10Fr.0.92500Fr.9.25
25Fr.0.88320Fr.22.08
50Fr.0.85320Fr.42.66
100Fr.0.82390Fr.82.39
300Fr.0.77970Fr.233.91
500Fr.0.75992Fr.379.96
1,000Fr.0.73383Fr.733.83
5,000Fr.0.67663Fr.3,383.15
Manufacturers Standard Package
Unit Price without VAT:Fr.1.04000
Unit Price with VAT:Fr.1.12424